Quad operational amplifier featuring a 5.8 MHz unity gain bandwidth and 6 V/µs slew rate. This voltage-feedback architecture offers a minimum voltage gain of 1000 and a nominal common-mode reject ratio of 95. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 16V, up to a maximum of 18V. The component has a maximum input offset voltage of 15000 µV and a maximum supply current of 4mA. It is housed in a 16-terminal package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADD8704ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADD8704ACPZ-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.1 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 5800 |
| Slew Rate-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADD8704ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.