The ADD8709WSTZ-REEL is an industrial-grade quad buffer amplifier from Analog Devices, featuring a supply voltage of 16V and a maximum operating temperature of 105 degrees Celsius. It is packaged in a 48-pin lead-free LQFP package. The amplifier has a maximum input offset voltage of 15mV and an average bias current of 1.5mA. It is suitable for use in a variety of industrial applications.
Sign in to ask questions about the Analog Devices ADD8709WSTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADD8709WSTZ-REEL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Slew Rate-Nom | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADD8709WSTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.