
10-channel, 11-amplifier special purpose amplifier IC featuring a 5MHz -3dB bandwidth and 8V/µs slew rate. Operates from a 4.5V to 18V supply with a typical 700µA supply current. Housed in a 28-pin TSSOP package with tin, matte contact plating, measuring 9.7mm length, 4.4mm width, and 1.05mm height. Offers 10mA output current per channel and a 90dB PSRR.
Analog Devices ADD8710ARUZ technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Bias Current | 500nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 11 |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 10mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 910uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.1us |
| Slew Rate | 8V/µs |
| Supply Current | 700uA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADD8710ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
