
10-Channel Gamma Buffer with VCOM Driver
Analog Devices ADD8710ARUZ-REEL technical specifications.
| -3db Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Bias Current | 500nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 11 |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 910uA |
| RoHS Compliant | Yes |
| Settling Time | 1.1us |
| Slew Rate | 8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADD8710ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
