12-bit Digital-to-Analog Converter (DAC) with parallel, word input loading. Features a 5µs settling time and 0.5 LSB integral nonlinearity. Operates with dual supply voltages from ±13.5V to ±16.5V, supporting bipolar and unipolar output polarity. Packaged in a ceramic CDIP-24 with gold contact plating, designed for through-hole mounting.
Analog Devices ADDAC80-CBI-V technical specifications.
| Package/Case | CDIP |
| Contact Plating | Gold |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 5us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADDAC80-CBI-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
