
12-bit, single-channel Digital-to-Analog Converter (DAC) with a parallel interface. Features bipolar and unipolar output polarity, and a voltage output type. Operates with a dual supply voltage range of ±11.4V to ±16.5V, typically ±15V, and a supply current of 20mA. Integral nonlinearity is 0.5 LSB, with a settling time of 4µs. Packaged in a PDIP for through-hole mounting.
Analog Devices ADDAC80NZ-CBI-V technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 4.83mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32.7mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Current | 20mA |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADDAC80NZ-CBI-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
