The ADDAC80Z-CBI-V is a 12-bit digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 15V. It features a DIP24 package with 24 terminals and a dual terminal position. The device operates over a temperature range of 0 to 70 degrees Celsius. It is designed for use in a variety of applications, including data conversion and signal processing.
Analog Devices ADDAC80Z-CBI-V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADDAC80Z-CBI-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.