
Quad-channel HD image signal processor featuring a precision timing core. This integrated circuit offers 14-bit resolution with a 72MS/s sampling rate. It operates from a 1.6V to 2V supply voltage range, with a typical 1.8V operating voltage. The component utilizes a SERIAL control interface with a 3-wire serial interface and differential input type. Packaged in a 6mm x 6mm BGA with copper, tin, and silver contact plating, it supports surface mounting and has a maximum operating temperature of 85°C.
Analog Devices ADDI7004BBBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Control Interface | SERIAL |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 72MS/s |
| Series | Precision Timing™ |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADDI7004BBBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
