The ADDI7004BBBCZRL is a single-channel, single-converter analog-to-digital converter with a resolution of 14 bits and a sampling rate of 72MS/s. It operates from a supply voltage of 1.8V and has a power dissipation of 400mW. The device is packaged in a BGA package and is surface mountable. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADDI7004BBBCZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 72MS/s |
| Series | Precision Timing™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADDI7004BBBCZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.