
Analog Devices ADDI7004BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 14b |
| Series | Precision Timing™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADDI7004BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
