The ADDI7015BBCZRL is a single-channel analog-to-digital converter with a conversion rate of 65MS/s and a resolution of 16 bits. It operates from a 1.8V supply voltage and is packaged in a BGA package, suitable for surface mount. The device is rated to operate over a temperature range of -25°C to 85°C. It is available in a tape and reel packaging format with 2000 units per reel.
Analog Devices ADDI7015BBCZRL technical specifications.
| Package/Case | BGA |
| Conversion Rate | 65MS/s |
| Interface | 4-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| Sampling Rate | 65MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADDI7015BBCZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.