
General purpose Analog Front End (AFE) IC featuring 2 ADCs, each with 16-bit resolution and a sampling rate of 75 kSPS. This component offers 2 ADC inputs and 2 channels per chip, with serial and LVDS interface types. It operates from a 1.8V supply and is housed in a 40-pin LFCSP EP package (6x6x0.73mm) suitable for surface mounting. Operating temperature range is -25°C to 85°C.
Analog Devices ADDI7018BCPZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VJJD-2 |
| Type | CCD |
| Category | General Purpose |
| Number of ADCs | 2 |
| Sampling Rate | 75000ksps |
| Resolution | 16bit |
| Number of Channels per Chip | 2 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Interface Type | Serial|LVDS |
| Power Supply Type | Analog|Digital |
| Typical Operating Supply Voltage | 1.8V |
| Number of ADC Inputs | 2 |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADDI7018BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.