Vertical Driver for CCD Cameras
Analog Devices ADDI9023BBCZRL technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 23mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADDI9023BBCZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.