
Single-phase energy measurement IC featuring an 8052 MCU core, 62KB FLASH memory, and 2.256KB RAM. This integrated circuit includes an RTC and LCD driver, supporting I2C, SPI, and UART interfaces. Operating from a 3.13V to 3.46V supply, it offers a 770kR input impedance and a 32.768kHz maximum frequency. Packaged in an LQFP with tin, matte plating, this surface mount component operates between -40°C and 85°C.
Analog Devices ADE5169ASTZF62 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Height | 1.4mm |
| Input Impedance | 770kR |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 32.768kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Operating Supply Current | 4.4mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 2.256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE5169ASTZF62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
