
The ADE5169ASTZF62-RL is a surface mount LQFP-64 packaged 8052 microcontroller with an 8-bit data bus width and UART interface. It operates over a temperature range of -40°C to 85°C and consumes 4.4mA of operating supply current. The device is RoHS compliant and available in tape and reel packaging with 1500 units per package. The ADE5169ASTZF62-RL is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Analog Devices ADE5169ASTZF62-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE5169ASTZF62-RL technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Input Impedance | 770kR |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4.4mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE5169ASTZF62-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
