
The ADE5566ASTZF62-RL is a specialized analog IC from Analog Devices, packaged in a 64-pin LQFP. It has an input impedance of 770kR and operates within a temperature range of -40°C to 85°C. The device is surface mount and RoHS compliant, but contains lead. It is available on tape and reel.
Sign in to ask questions about the Analog Devices ADE5566ASTZF62-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE5566ASTZF62-RL technical specifications.
| Package/Case | LQFP |
| Input Impedance | 770kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4.4mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE5566ASTZF62-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.