
Single-phase energy measurement IC featuring an 8052 MCU core with 62KB FLASH memory and 2KB RAM. This integrated circuit includes a real-time clock (RTC) and LCD driver, offering a UART interface for communication. Designed for surface mounting in an LQFP package with tin, matte contact plating, it operates from 3.13V to 3.46V with a typical supply current of 4.4mA. Operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADE5569ASTZF62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE5569ASTZF62 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Height | 1.45mm |
| Input Impedance | 770kR |
| Interface | UART |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Frequency | 1Hz |
| Max Operating Temperature | 85°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Current | 4.4mA |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE5569ASTZF62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
