
Single-Phase Energy Measurement IC with 8052 MCU, RTC, and LCD Driver
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Input Impedance | 770kR |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 32.768kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.7V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
