
Single-phase energy measurement IC featuring an integrated 8052 MCU, Real-Time Clock (RTC), and LCD driver. This surface mount component, housed in an LQFP package, offers 8-bit data bus width and 20 I/Os. It supports I2C, SPI, and UART interfaces, with a 770kΩ input impedance and a 32.768kHz maximum frequency. Operates from a 3.3V supply with 4mA current consumption, providing 16KB FLASH memory and 512B RAM. Extended operating temperature range from -40°C to 85°C.
Analog Devices ADE7169ASTZF16 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Height | 1.4mm |
| Input Impedance | 770kR |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 32.768kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7169ASTZF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
