The ADE7169ASTZF16-RL is an 8052 core UART IC with an 8-bit data bus and an input impedance of 770kR. It is packaged in a lead-free LQFP package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and consumes an operating supply current of 4mA. The ADE7169ASTZF16-RL is RoHS compliant and available in tape and reel packaging with 1500 units per package.
Sign in to ask questions about the Analog Devices ADE7169ASTZF16-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE7169ASTZF16-RL technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Input Impedance | 770kR |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7169ASTZF16-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.