
Single-phase energy measurement IC featuring an integrated 8052 MCU, real-time clock, and LCD driver. This surface mount component, housed in an LQFP package with tin matte plating, offers an 8-bit data bus and operates with a 2.4V to 3.7V supply. Key specifications include a 25.6kS/s conversion rate, 16KB FLASH memory, 512B RAM, and SPI/UART interfaces. It supports a maximum operating temperature of 85°C and a minimum of -40°C.
Analog Devices ADE7566ASTZF16 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 25.6KS/s |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Height | 1.45mm |
| Input Impedance | 770kR |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Frequency | 32.768kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.3mA |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 512B |
| Resolution | 1b |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7566ASTZF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
