
The ADE7566ASTZF16-RL is an 8052 core UART IC with an 8-bit data bus and an input impedance of 770k ohms. It is packaged in a lead-free LQFP package with a matte tin contact plating. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is designed for surface mount applications and is available in tape and reel packaging with 1500 units per reel.
Sign in to ask questions about the Analog Devices ADE7566ASTZF16-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE7566ASTZF16-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Input Impedance | 770kR |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.3mA |
| Operating Supply Current | 4mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7566ASTZF16-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
