
The ADE7569ASTZF16-RL is a specialized IC with an 8052 core architecture, supporting an 8-bit UART interface with an input impedance of 770kR. It is available in a 64-pin LQFP package, suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and consumes 4mA of operating supply current. The ADE7569ASTZF16-RL is compliant with RoHS regulations and is packaged in tape and reel quantities of 1500 units.
Sign in to ask questions about the Analog Devices ADE7569ASTZF16-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE7569ASTZF16-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Input Impedance | 770kR |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7569ASTZF16-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.