
The ADE7753ARSZ is a 20-pin industrial SOP data converter from Analog Devices. It operates within a temperature range of -40 to 85°C and is powered by a 5V supply voltage. The device has a single function and 20 terminals, with a terminal position of dual. It is packaged in a 20-pin R-PDSO-G20 package with dimensions of 5.3mm in width and 7.2mm in length.
Analog Devices ADE7753ARSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADE7753ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.