
Single-phase multifunction energy metering IC featuring a 16-bit resolution and a 27.9 kS/s conversion rate. This surface-mount integrated circuit operates within a 4.75V to 5.25V supply voltage range, consuming a nominal 7mA. It includes a di/dt input for enhanced functionality and is housed in a 1.85mm high, 7.5mm long, 5.6mm wide SSOP package with tin matte plating. The device offers a 390kΩ input impedance and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADE7753ARSZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE7753ARSZRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 27.9KS/s |
| Height | 1.85mm |
| Input Impedance | 390kR |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Operating Supply Current | 5mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 25mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7753ARSZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
