
The ADE7755ARSZRL is a surface mount data converter IC from Analog Devices, packaged in a SSOP package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 5.5mA. The device is RoHS compliant and has a power consumption of 17.5mW. It features an input impedance of 390kR and is available in a tape and reel packaging with 1500 units per package.
Analog Devices ADE7755ARSZRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Impedance | 390kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Operating Supply Current | 3.5mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 17.5mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7755ARSZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
