
24-Pin SOIC surface mount integrated circuit for energy measurement. Features 380kΩ input impedance, tin matte contact plating, and operates from -40°C to 85°C. Nominal supply current is 5.5mA with an operating current of 14mA, resulting in 70mW power consumption. Packaged in a tape and reel with 1000 units per package.
Analog Devices ADE7758ARWZRL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Impedance | 380kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Operating Supply Current | 14mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7758ARWZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
