The ADE7761BARSZ is a 24-bit analog-to-digital converter with a single channel, operating over a supply voltage range of 1.8V to 5.25V. It features an input impedance of 790kΩ and a nominal supply current of 3.65mA. The device is packaged in a RoHS-compliant SSOP-20 package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADE7761BARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE7761BARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Height | 1.85mm |
| Input Impedance | 790kR |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.65mA |
| Operating Supply Current | 3mA |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7761BARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
