
Energy Metering IC with On-Chip Fault and Missing Neutral Detection
Sign in to ask questions about the Analog Devices ADE7761BARSZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE7761BARSZ-RL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Impedance | 790kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.65mA |
| Operating Supply Current | 3mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7761BARSZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
