The ADE7858AACPZ-RL is a specialized industrial-grade IC with 40 terminals in a quad-sided configuration. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.63V and 2.97V, respectively. This IC is designed for industrial applications and is packaged in an HVQCCN package type.
Sign in to ask questions about the Analog Devices ADE7858AACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE7858AACPZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADE7858AACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.