
The ADE7878AACPZ is a specialized IC with 40 terminals in a quad quad flat no-lead package. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.63V and 2.97V, respectively. The IC is designed for industrial applications.
Analog Devices ADE7878AACPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.