The ADE7912ARIZ-RL is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 3.3V and an industrial temperature grade. It has 20 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is available in a 20-pin SOP package with dimensions of 7.5mm in width and 15.3mm in length. The ADE7912ARIZ-RL is designed for use in industrial applications.
Sign in to ask questions about the Analog Devices ADE7912ARIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE7912ARIZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 15.3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.5 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADE7912ARIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.