
Single-phase multifunction metering IC with neutral current measurement. Features 660kΩ input impedance and operates across a -40°C to 85°C temperature range. This surface mount component, packaged in LFCSP EP, offers a nominal and operating supply current of 6.8mA. It is RoHS compliant and supplied on tape and reel in quantities of 5000.
Sign in to ask questions about the Analog Devices ADE7953ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE7953ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Input Impedance | 660kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 6.8mA |
| Operating Supply Current | 6.8mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7953ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
