
3-Phase Metrology IC for Polyphase Shunt Meters
Sign in to ask questions about the Analog Devices ADE7978ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE7978ACPZ-RL technical specifications.
| Contact Plating | Tin, Matte |
| Input Impedance | 280kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10.6mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7978ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
