
High-performance, multiphase energy and power quality measurement IC. Features a 40-terminal QUAD configuration within a 6x6mm JEDEC S-XQCC-N40 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V, supporting a range of 2.97V to 3.63V. Single-channel functionality for precise measurement applications.
Sign in to ask questions about the Analog Devices ADE9000ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADE9000ACPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADE9000ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.