
High-performance single-channel operational amplifier featuring a 90MHz -3dB bandwidth and a 500V/µs slew rate. This surface mount device offers a 100dB voltage gain, 60mA output current, and operates from a wide dual supply voltage range of ±3V to ±18V, or a single supply of 6V to 36V. Key specifications include a 1.5mV input offset voltage, 15µA input bias current, 64dB CMRR, and 72dB PSRR. Packaged in SOIC with tin matte plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADEL2020ARZ-20-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADEL2020ARZ-20-RL technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 64dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 500V/µs |
| Supply Current | 10mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADEL2020ARZ-20-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
