200 MHz Clock Generator PLL, a surface mount clock synthesizer IC, operates with a 2.7V to 5.5V supply voltage and a maximum supply current of 5.5mA. Featuring two outputs and a serial interface, this component generates frequencies up to 200MHz. Its LFCSP EP package measures 4mm in length and width, with a height of 0.83mm, and utilizes tin matte contact plating. This RoHS compliant device functions within an operating temperature range of -40°C to 85°C.
Analog Devices ADF4001BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 200Kbps |
| Frequency | 200MHz |
| Height | 0.83mm |
| Input | CMOS |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4001BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
