
200 MHz Clock Generator PLL, featuring two outputs and a maximum frequency of 200MHz. This surface mount integrated circuit operates with a supply voltage range of 2.7V to 5.5V, with a nominal operating current of 4.5mA. It supports CMOS input and is housed in an LFCSP EP package with tin, matte contact plating. Designed for a wide temperature range from -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF4001BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 200Kbps |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4001BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
