
Analog Devices ADF4001BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 200Kbps |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | ADF4001 |
| Supply Current | 4.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF4001BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
