
200 MHz Clock Generator PLL, this integrated circuit offers a maximum output frequency of 200MHz, driven by a CMOS input. Featuring two outputs, it operates within a supply voltage range of 2.7V to 5.5V, with a typical operating supply voltage of 5V and a maximum supply current of 5.5mA. The component is housed in a 5mm x 4.4mm x 1.05mm TSSOP package with tin, matte contact plating, suitable for surface mounting. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices ADF4001BRUZ technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 200Kbps |
| Frequency | 200MHz |
| Height | 1.05mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4001BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
