
200 MHz Clock Generator PLL, a single-circuit integrated circuit, synthesizes clock signals up to 200MHz. Featuring two outputs, it operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 4.5mA. This surface-mount device is housed in a TSSOP package with tin, matte contact plating. It supports a data rate of 200Kbps and operates within a temperature range of -40°C to 85°C.
Analog Devices ADF4001BRUZ-R7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 200Kbps |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4001BRUZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
