The ADF4001SP1BRU is a 200MHz CMOS clock generator from Analog Devices. It features a package type of TSSOP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in a rail/tube packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |