
Phase-Locked Loop (PLL) Frequency Synthesizer with a 400MHz bandwidth. This integrated circuit features a single circuit with one output, accepting CMOS input. Operating voltage ranges from 2.7V to 3.3V with a typical supply current of 5mA. The component is housed in an LFCSP EP package, measuring 4mm in length and 4mm in width, with a height of 0.83mm, suitable for surface mounting. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices ADF4002BCPZ technical specifications.
| Bandwidth | 400MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 400MHz |
| Height | 0.83mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4002BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
