
Phase-Locked Loop (PLL) Frequency Synthesizer IC featuring a phase detector and a single output. Operates with a maximum frequency of 400MHz and a supply voltage range of 2.7V to 3.3V, with a nominal operating voltage of 3V. Housed in a TSSOP package with tin, matte contact plating, this surface mount component offers a compact footprint with dimensions of 5mm length, 4.4mm width, and 1.05mm height. Suitable for a wide operating temperature range from -40°C to 85°C, with a typical supply current of 5mA.
Sign in to ask questions about the Analog Devices ADF4002BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4002BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400MHz |
| Height | 1.05mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4002BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
