
Phase-Locked Loop (PLL) frequency synthesizer with integrated phase detector. Features a maximum operating frequency of 400MHz and operates from a 2.7V to 3.3V supply voltage, with a nominal supply current of 5mA. Surface mountable in a TSSOP package with tin, matte contact plating. Designed for CMOS input and offers a single output circuit.
Sign in to ask questions about the Analog Devices ADF4002BRUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4002BRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4002BRUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
