
The ADF4002SRU-EP is a 400MHz CMOS phase-locked loop (PLL) IC, packaged in a TSSOP package and designed to operate over a temperature range of -55°C to 125°C. It is powered by a 3.3V supply and has a nominal supply current of 5mA. The IC is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices ADF4002SRU-EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4002SRU-EP technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADF4002SRU-EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
