
PHASE DETECTOR/FREQUENCY SYNTHESIZER
Analog Devices ADF4002SRU-EP-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF4002SRU-EP-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
