
High-performance frequency synthesizer IC with a maximum operating frequency of 6GHz. Features a 1-circuit PLL architecture and CMOS input. Operates from a 2.7V to 3.3V supply voltage with a typical supply current of 10.5mA. Housed in a compact 4mm x 4mm x 1mm LFCSP EP package for surface mounting. Suitable for applications operating between -40°C and 125°C.
Analog Devices ADF4106SCPZ-EP technical specifications.
| Package/Case | LFCSP EP |
| Height | 1mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4106SCPZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
