
7 GHz integer-N Phase-Locked Loop (PLL) IC, featuring two outputs and a single circuit. Operates with a supply voltage range of 2.7V to 3.3V, consuming a maximum of 17mA. Designed for surface mounting in a TSSOP package with tin, matte contact plating. Offers a wide operating temperature range from -40°C to 85°C.
Analog Devices ADF4107BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 7GHz |
| Height | 1.05mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4107BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
