
Single, integer-N Phase-Locked Loop (PLL) IC operating up to 550 MHz. Features a programmable prescaler and charge pump. Designed for surface mount with LFCSP EP package and tin, matte contact plating. Operates from a 2.7V to 5.5V supply voltage, with a nominal supply current of 4.5mA. Suitable for a wide temperature range of -40°C to 85°C. Packaged in tape and reel for 1500 units.
Analog Devices ADF4110BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4110BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
